
AMELH5030S-8R2MT | |
|---|---|
DigiKey Part Number | 535-AMELH5030S-8R2MTTR-ND - Tape & Reel (TR) 535-AMELH5030S-8R2MTCT-ND - Cut Tape (CT) 535-AMELH5030S-8R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMELH5030S-8R2MT |
Description | FIXED IND 8.2 UH 6.5A 40.4MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 6.5 A 40.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 6.5A |
Series | Shielding Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) 40.4mOhm Max |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.217" L x 0.209" W (5.50mm x 5.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,29000 € | 12,90 € |
| 100 | 1,06120 € | 106,12 € |
| 1.000 | 0,92325 € | 923,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,82342 € | 1.646,84 € |
| 4.000 | 0,77666 € | 3.106,64 € |
| 6.000 | 0,75429 € | 4.525,74 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,89970 € |

