
30-03157 | |
|---|---|
DigiKey Part Number | 839-30-03157-ND 839-30-03157-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03157 |
Description | CABLE 2COND 24AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 24 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.110" (2.79mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 502.0' (153.0m) |
Part Status Active | Jacket Color Black |
Cable Type | Ratings UL Style 21516 |
Number of Conductors 2 | Voltage 600 V |
Wire Gauge | Operating Temperature -40°C ~ 105°C |
Conductor Strand 11/0.0063" | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 5 | 1,35600 € | 6,78 € |
| 10 | 1,29200 € | 12,92 € |
| 25 | 1,21080 € | 30,27 € |
| 50 | 1,15280 € | 57,64 € |
| 100 | 1,09720 € | 109,72 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 153 | 0,50412 € | 77,13 € |
| 306 | 0,47971 € | 146,79 € |
| 459 | 0,46586 € | 213,83 € |
| 765 | 0,44894 € | 343,44 € |
| 1.071 | 0,43806 € | 469,16 € |
| 1.530 | 0,42677 € | 652,96 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,82710 € |

