
30-01227 | |
|---|---|
DigiKey Part Number | 839-30-01227-ND 839-30-01227-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01227 |
Description | CABLE 2COND 26AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black 26 AWG Braid |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 502.0' (153.0m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Ratings UL Style 20280 |
Cable Type | Features Drain Wire |
Number of Conductors 2 | Voltage 300 V |
Wire Gauge | Operating Temperature -40°C ~ 80°C |
Conductor Strand 19/0.0039" | Jacket (Insulation) Thickness 0.0315" (0.800mm) |
Conductor Material Copper, Bare | Conductor Insulation Thermoplastic Elastomer (TPE) |
Jacket (Insulation) Material | Shield Material Copper, Bare |
Jacket (Insulation) Diameter 0.161" (4.09mm) | Shield Coverage 65% |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 3,22000 € | 3,22 € |
| 5 | 2,88000 € | 14,40 € |
| 10 | 2,74300 € | 27,43 € |
| 25 | 2,57000 € | 64,25 € |
| 50 | 2,44600 € | 122,30 € |
| 100 | 2,32690 € | 232,69 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 153 | 1,67556 € | 256,36 € |
| 306 | 1,59320 € | 487,52 € |
| 459 | 1,54662 € | 709,90 € |
| 765 | 1,48953 € | 1.139,49 € |
| 1.071 | 1,45285 € | 1.556,00 € |
| 1.530 | 1,41476 € | 2.164,58 € |
| Unit Price without VAT: | 3,22000 € |
|---|---|
| Unit Price with VAT: | 3,89620 € |


