
PA1162 | |
|---|---|
DigiKey Part Number | PA1162-ND |
Manufacturer | |
Manufacturer Product Number | PA1162 |
Description | STRIPPER FIBER OPTIC 3-LEVEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Multi-Level Stripper, 3 Step For 2mm ~ 3mm Cable Diameter, Fiber Optic Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Multi-Level Stripper, 3 Step | |
Cable Type | 2mm ~ 3mm Cable Diameter, Fiber Optic Cable | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,75000 € | 21,75 € |
| Unit Price without VAT: | 21,75000 € |
|---|---|
| Unit Price with VAT: | 26,31750 € |


