
TTN1.00SV100 | |
|---|---|
DigiKey Part Number | 1030-TTN1.00SV100-ND |
Manufacturer | |
Manufacturer Product Number | TTN1.00SV100 |
Description | SLEEVING 1" ID 100' SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Silver Fiberglass, Aluminized, Halogen Free Convoluted - Braided Sleeving, Insulated 1.000" (25.40mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeving, Insulated | |
Type Attributes | Convoluted - Braided | |
Diameter - Inside | 1.000" (25.40mm) | |
Diameter - Outside | 1.050" (26.67mm) | |
Material | Fiberglass, Aluminized, Halogen Free | |
Color | Silver | |
Length | 100' (30.48m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -60°C ~ 255°C | |
Heat Protection | Flame Retardant, Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Clean Cut | |
Material Flammability Rating | Non Flammable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,93000 € | 152,93 € |
| 2 | 140,65000 € | 281,30 € |
| 3 | 133,93000 € | 401,79 € |
| 5 | 129,52800 € | 647,64 € |
| Unit Price without VAT: | 152,93000 € |
|---|---|
| Unit Price with VAT: | 185,04530 € |

