
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.375" (9.53mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 75.00' (22.86m) | |
Wall Thickness | 0.040" (1.02mm) | |
Operating Temperature | -30°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Noise Reduction | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,26000 € | 68,26 € |
| 2 | 62,78000 € | 125,56 € |
| 3 | 59,78000 € | 179,34 € |
| 5 | 56,20400 € | 281,02 € |
| 7 | 53,96714 € | 377,77 € |
| 10 | 51,69300 € | 516,93 € |
| 25 | 46,28080 € | 1.157,02 € |
| 50 | 42,56740 € | 2.128,37 € |
| 100 | 39,15260 € | 3.915,26 € |
| Unit Price without VAT: | 68,26000 € |
|---|---|
| Unit Price with VAT: | 82,59460 € |


