
60-0046-021-P00 | |
|---|---|
DigiKey Part Number | 2452-60-0046-021-P00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 60-0046-021-P00 |
Description | CONTACT SKT SZ 2.0MM CRIMP GOLD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Intercontec | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 2.0mm | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | 0.5 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,99432 € | 2.982,96 € |
| Unit Price without VAT: | 0,99432 € |
|---|---|
| Unit Price with VAT: | 1,20313 € |

