Image for YA9-11-RTNC-48 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YA9-11-RTNC-48

DigiKey Part Number
YA9-11-RTNC-48-ND
Manufacturer
Manufacturer Product Number
YA9-11-RTNC-48
Description
RF ANT 900MHZ YAGI CAB BRKT 48"
Customer Reference
Detailed Description
RF ANTENNA ISM Yagi, 8-Element N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
900MHz
Frequency Range
860MHz ~ 960MHz
Antenna Type
Yagi, 8-Element
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
11dBi
Power - Max
100 W
Features
Cable - 1.2m
Termination
N Type Female
Ingress Protection
-
Mounting Type
Bracket Mount
Height (Max)
35.400" (899.16mm)
Applications
ISM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.