Parametric Equivalent

VERSAFIT-1/16-0-SP-SM | |
|---|---|
DigiKey Part Number | 1111-VERSAFIT-1/16-0-SP-SM-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-1/16-0-SP-SM |
Description | VERSAFIT-1/16-0-SP-SM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.073" (1.85mm) 2 to 1 Black 2952.8' (900.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.031" (0.79mm) |
Mfr | Recovered Wall Thickness 0.017" (0.43mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 2952.8' (900.0m) | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Inner Diameter - Supplied 0.073" (1.85mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VERSAFIT-1/16-0-SP-SM | TE Connectivity Raychem Cable Protection | 0 | VERSAFIT-1/16-0-SP-SM-ND | 0,51216 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,71987 € | 647,88 € |
| Unit Price without VAT: | 0,71987 € |
|---|---|
| Unit Price with VAT: | 0,87104 € |


