
RT114615 | |
|---|---|
DigiKey Part Number | 1111-RT114615-ND |
Manufacturer | |
Manufacturer Product Number | RT114615 |
Description | RELAY GEN PURPOSE SPDT 12A 115V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 115VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RT114615 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 86.3 VAC |
Part Status Active | Must Release Voltage 17.3 VAC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 12 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 4800VA | Relay Type |
Coil Current 14.2 mA | Coil Resistance 8.1 kOhms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT214615 | TE Connectivity | 0 | 1111-RT214615-ND | 5,81127 € | Parametric Equivalent |
| RT114615 | TE Connectivity Potter & Brumfield Relays | 946 | PB1685-ND | 7,11000 € | Parametric Equivalent |
| RT214615 | TE Connectivity Potter & Brumfield Relays | 0 | PB1790-ND | 4,92121 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 8,65900 € | 173,18 € |
| Unit Price without VAT: | 8,65900 € |
|---|---|
| Unit Price with VAT: | 10,47739 € |



