RNF-100-1/4-0-STK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 2,59160 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 1.250
Unit Price: 2,97000 €
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 22
Unit Price: 351,22000 €
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 29
Unit Price: 198,83000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 5.384
Unit Price: 4,84000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 11.480
Unit Price: 3,44000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 395
Unit Price: 3,78000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 313
Unit Price: 5,02000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


3M
In Stock: 249
Unit Price: 5,08000 €
Datasheet

Parametric Equivalent


3M
In Stock: 648
Unit Price: 3,83000 €
Datasheet
New Product
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1/4-0-STK

DigiKey Part Number
1111-RNF-100-1/4-0-STK-ND
Manufacturer
Manufacturer Product Number
RNF-100-1/4-0-STK
Description
RNF-100-1/4-0-STK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.125" (3.18mm)
Mfr
Recovered Wall Thickness
0.025" (0.64mm)
Series
Material
Packaging
Bag
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
95°C
Length
4.00' (1.22m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.250" (6.35mm)
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNF-100-1/4-BK-STKTE Connectivity01111-RNF-100-1/4-BK-STK-ND2,59160 €Parametric Equivalent
1-603326-1TE Connectivity Raychem Cable Protection1.2501-603326-1-ND2,97000 €Parametric Equivalent
70-21-0004-0004Parker Chomerics221944-1078-ND351,22000 €Parametric Equivalent
70-41-0004-0004Parker Chomerics291944-1071-ND198,83000 €Parametric Equivalent
F2211/4 BK103Alpha Wire5.384F2211/4BK103-ND4,84000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
601,44267 €86,56 €
Unit Price without VAT:1,44267 €
Unit Price with VAT:1,74563 €