Image for POE-4X48I-AFI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POE-4X48I-AFI

DigiKey Part Number
POE-4X48I-AFI-ND
Manufacturer
Manufacturer Product Number
POE-4X48I-AFI
Description
POE INJECTOR 16.8W -48V DESKTOP
Customer Reference
Detailed Description
-48V Power Over Ethernet (POE) 4 Port Midspan Injector 10/100 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Obsolete
Type
Midspan Injector
Voltage - Input
90 ~ 264 VAC
Number of Ports
4
Voltage - Output
-48V
Current - Output
350 mA
Power (Watts) - Per Port
16.8W
Compliance
IEEE802.3af
Data Rate
10/100 Mbps
Features
OCP, OVP, SCP, UVLO
Operating Temperature
0°C ~ 60°C
Efficiency
-
Mounting Type
Desktop
Size / Dimension
5.91" L x 4.65" W x 1.26" H (150.0mm x 118.0mm x 32.0mm)
Approval Agency
CE
Note
-
Input Connector
RJ45 (Data)
Output Connector
RJ45 (Data, Power)
Weight
0.926 lb (420.03 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.