Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JMACDD-18XP | |
|---|---|
DigiKey Part Number | 1111-JMACDD-18XP-ND |
Manufacturer | |
Manufacturer Product Number | JMACDD-18XP |
Description | JMACDD-18XP = M39016/20-053P |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Features Diode |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 11.5 VDC |
Mounting Type Through Hole | Must Release Voltage 1.4 VDC |
Coil Voltage 18VDC | Operate Time 2 ms |
Contact Form DPDT (2 Form C) | Release Time 4 ms |
Contact Rating (Current) 1 A | Operating Temperature -65°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Contact Material Silver Palladium (AgPd), Gold (Au) |
Load - Max Switching 115VA, 28W | Relay Type General Purpose |
Coil Current 20.5 mA | Coil Resistance 880 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-1617542-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 5-1617542-1-ND | 89,23300 € | Parametric Equivalent |
| JMACDD-18XM | TE Connectivity Aerospace, Defense and Marine | 0 | JMACDD-18XM-ND | 85,20033 € | Parametric Equivalent |
| JMACDD-18XP | TE Connectivity Aerospace, Defense and Marine | 0 | JMACDD-18XP-ND | 98,92367 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 134,16667 € | 2.012,50 € |
| Unit Price without VAT: | 134,16667 € |
|---|---|
| Unit Price with VAT: | 162,34167 € |


