Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

J1MSW-18XP | |
|---|---|
DigiKey Part Number | 1111-J1MSW-18XP-ND |
Manufacturer | |
Manufacturer Product Number | J1MSW-18XP |
Description | LOW SIGNAL RELAYS-PCB J1MSW-18XP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 10.5 VDC |
Part Status Active | Must Release Voltage 0.91 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 18VDC | Release Time 2.5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 2.3 kOhms |
Coil Current 7.8 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-1617541-2 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617541-2-ND | 79,53467 € | Parametric Equivalent |
| 6-1617350-3 | TE Connectivity Aerospace, Defense and Marine | 0 | 6-1617350-3-ND | 79,53467 € | Parametric Equivalent |
| 8-1617350-4 | TE Connectivity Aerospace, Defense and Marine | 0 | 8-1617350-4-ND | 79,53467 € | Parametric Equivalent |
| 8-1617540-8 | TE Connectivity Aerospace, Defense and Marine | 0 | 8-1617540-8-ND | 79,53467 € | Parametric Equivalent |
| J1MSW-18XP | TE Connectivity Aerospace, Defense and Marine | 0 | J1MSW-18XP-ND | 84,33263 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | 100,72877 € | 5.741,54 € |
| Unit Price without VAT: | 100,72877 € |
|---|---|
| Unit Price with VAT: | 121,88181 € |


