Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

J1MSCD-26XL | |
|---|---|
DigiKey Part Number | 1111-J1MSCD-26XL-ND |
Manufacturer | |
Manufacturer Product Number | J1MSCD-26XL |
Description | POWER/SIGNAL RELAY 1 FORM C SPST |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Features Diode |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 14.2 VDC |
Mounting Type Through Hole | Must Release Voltage 1.37 VDC |
Coil Voltage 26.5VDC | Operate Time 4 ms |
Contact Form SPDT (1 Form C) | Release Time 7.5 ms |
Contact Rating (Current) 1 A | Operating Temperature -65°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Contact Material Silver Palladium (AgPd), Gold (Au) |
Load - Max Switching 115VA, 28W | Relay Type General Purpose |
Coil Current 6.6 mA | Coil Resistance 4 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J1MSPD-26XM | TE Connectivity | 0 | 1111-J1MSPD-26XM-ND | 100,62560 € | Parametric Equivalent |
| 2-1617541-7 | TE Connectivity Aerospace, Defense and Marine | 0 | 2-1617541-7-ND | 87,22467 € | Parametric Equivalent |
| 3-1617119-5 | TE Connectivity Aerospace, Defense and Marine | 0 | 3-1617119-5-ND | 91,54967 € | Parametric Equivalent |
| J1MSCD-26XL | TE Connectivity Aerospace, Defense and Marine | 0 | J1MSCD-26XL-ND | 76,42710 € | Parametric Equivalent |
| J1MSPD-26XM | TE Connectivity Aerospace, Defense and Marine | 0 | J1MSPD-26XM-ND | 74,18660 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 103,49313 € | 1.655,89 € |
| Unit Price without VAT: | 103,49313 € |
|---|---|
| Unit Price with VAT: | 125,22669 € |


