Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

J1MACD-6XL | |
|---|---|
DigiKey Part Number | 1111-J1MACD-6XL-ND |
Manufacturer | |
Manufacturer Product Number | J1MACD-6XL |
Description | LOW SIGNAL RELAYS-PCB J1MACD-6XL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Features Diode |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 3.5 VDC |
Mounting Type Through Hole | Must Release Voltage 0.28 VDC |
Coil Voltage 6VDC | Operate Time 2 ms |
Contact Form SPDT (1 Form C) | Release Time 4 ms |
Contact Rating (Current) 1 A | Operating Temperature -65°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Contact Material Silver Palladium (AgPd), Gold (Au) |
Load - Max Switching 115VA, 28W | Relay Type General Purpose |
Coil Current 48 mA | Coil Resistance 125 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J1MACD-6XM | TE Connectivity | 0 | 1111-J1MACD-6XM-ND | 98,12765 € | Parametric Equivalent |
| J1MACD-6XP | TE Connectivity | 0 | 1111-J1MACD-6XP-ND | 112,92733 € | Parametric Equivalent |
| J1MACD-6XL | TE Connectivity Aerospace, Defense and Marine | 0 | J1MACD-6XL-ND | 66,72676 € | Parametric Equivalent |
| J1MACD-6XM | TE Connectivity Aerospace, Defense and Marine | 0 | J1MACD-6XM-ND | 72,45788 € | Parametric Equivalent |
| J1MACD-6XP | TE Connectivity Aerospace, Defense and Marine | 0 | J1MACD-6XP-ND | 83,26033 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,09000 € | 95,09 € |
| Unit Price without VAT: | 95,09000 € |
|---|---|
| Unit Price with VAT: | 115,05890 € |


