Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CPF-A-0402B49R9E | |
|---|---|
DigiKey Part Number | 1111-CPF-A-0402B49R9ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B49R9E |
Description | CPF A 0402 49R9 0.1% 25PPM 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B49R9E Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF-A-0402B49R9E1 | TE Connectivity | 0 | 1111-CPF-A-0402B49R9E1TR-ND | 0,12856 € | Parametric Equivalent |
| AT0402BRD0749R9L | YAGEO | 1.407 | 13-AT0402BRD0749R9LCT-ND | 0,17000 € | Parametric Equivalent |
| CPF-A-0402B49R9E | TE Connectivity Passive Product | 4.345 | 1712-CPF-A-0402B49R9ECT-ND | 0,20000 € | Parametric Equivalent |
| CPF-A-0402B49R9E1 | TE Connectivity Passive Product | 1.002 | 1712-CPF-A-0402B49R9E1CT-ND | 0,22000 € | Parametric Equivalent |
| RP0402BRD0749R9L | YAGEO | 0 | 13-RP0402BRD0749R9LCT-ND | 0,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08702 € | 435,10 € |
| Unit Price without VAT: | 0,08702 € |
|---|---|
| Unit Price with VAT: | 0,10529 € |




