MFR Recommended

CMQ69273P-30NF | |
|---|---|
DigiKey Part Number | 994-1150-ND |
Manufacturer | |
Manufacturer Product Number | CMQ69273P-30NF |
Description | RF ANT 829MHZ/2.2GHZ PUCK PNL MT |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Puck N Type Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Puck | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 6dBi | |
Power - Max | 50 W | |
Features | Cable - 305mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 2.185" (55.50mm) | |
Applications | LTE | |
Base Product Number |


