
CARSMF10AMH4L-001 | |
|---|---|
cms-digikey-product-number | 994-CARSMF10AMH4L-001-ND |
cms-manufacturer | |
cms-manufacturer-product-number | CARSMF10AMH4L-001 |
cms-description | COAX CBL RP-SMA TO MHF4L 3.9" |
cms-customer-reference | |
cms-detailed-description | Cable Assembly Coaxial RP-SMA to I-PEX MHF4L 1.13mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | RP-SMA to I-PEX MHF4L | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | I-PEX MHF4L Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Ingress Protection | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 7,85000 € | 7,85 € |
| 10 | 6,10500 € | 61,05 € |
| 25 | 5,66880 € | 141,72 € |
| 100 | 5,18950 € | 518,95 € |
| 250 | 4,96104 € | 1.240,26 € |
| 500 | 4,82336 € | 2.411,68 € |
| Unit Price without VAT: | 7,85000 € |
|---|---|
| Unit Price with VAT: | 9,49850 € |

