
RN142-0.5-02-82M | |
|---|---|
DigiKey Part Number | 817-2134-ND |
Manufacturer | |
Manufacturer Product Number | RN142-0.5-02-82M |
Description | CMC 82MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 2.7Ohm (Typ) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 82 mH @ 10 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 2.7Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.303" L x 1.280" W (33.10mm x 32.50mm) | |
Height (Max) | 0.787" (20.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 2,94400 € | 29,44 € |
| 30 | 2,68233 € | 80,47 € |
| 50 | 2,56820 € | 128,41 € |
| 100 | 2,42160 € | 242,16 € |
| 250 | 2,24088 € | 560,22 € |
| 500 | 2,11328 € | 1.056,64 € |
| 1.000 | 1,99318 € | 1.993,18 € |
| 2.500 | 1,90408 € | 4.760,20 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,33180 € |

