
EV28-4.0-02-2M3 | |
|---|---|
DigiKey Part Number | 817-1051-ND |
Manufacturer | |
Manufacturer Product Number | EV28-4.0-02-2M3 |
Description | CMC 2.3MH 4A 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 40mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.3 mH @ 10 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 40mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.150" L x 0.827" W (29.20mm x 21.00mm) | |
Height (Max) | 1.406" (35.70mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,07770 € | 1.038,85 € |
| Unit Price without VAT: | 2,07770 € |
|---|---|
| Unit Price with VAT: | 2,51402 € |

