9 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 3A DCR 115mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV28-3.0-02-9M0-X

DigiKey Part Number
817-1050-ND
Manufacturer
Manufacturer Product Number
EV28-3.0-02-9M0-X
Description
CMC 9MH 3A 2LN TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
9 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 3A DCR 115mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
9 mH @ 400 Hz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
115mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 100°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.150" L x 0.827" W (29.20mm x 21.00mm)
Height (Max)
1.406" (35.70mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,68000 €3,68 €
103,02600 €30,26 €
252,79920 €69,98 €
502,63920 €131,96 €
1002,48870 €248,87 €
2502,30284 €575,71 €
5002,17178 €1.085,89 €
1.0002,04835 €2.048,35 €
2.5001,96539 €4.913,48 €
Manufacturers Standard Package
Unit Price without VAT:3,68000 €
Unit Price with VAT:4,45280 €