
824561-SF | |
|---|---|
DigiKey Part Number | 817-824561-SF-ND |
Manufacturer | |
Manufacturer Product Number | 824561-SF |
Description | FN3060N-100-99 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 100 A 520V, 300V 60Hz Three Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | 824561-SF Models |
Category | Voltage - Rated AC (Phase to Ground/Neutral) 300 V |
Manufacturer TE Connectivity Schaffner | Voltage - Rated AC (Phase to Phase) 520 V |
Series | Current 100 A |
Packaging Box | Frequency - Operating 60Hz |
Part Status Active | Approval Agency CE, cURus, ENEC |
Filter Type Three Phase (Delta) | Operating Temperature -25°C ~ 100°C |
Configuration Three Stage | Mounting Type Chassis Mount |
Voltage - Rated AC 520V, 300V | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 836,40000 € | 836,40 € |
| Unit Price without VAT: | 836,40000 € |
|---|---|
| Unit Price with VAT: | 1.012,04400 € |

