
ZHD-SCE-12.7-50-S1-4 | |
|---|---|
DigiKey Part Number | ZHD-SCE-12.7-50-S1-4-ND |
Manufacturer | |
Manufacturer Product Number | ZHD-SCE-12.7-50-S1-4 |
Description | LABEL HEAT SHRINKABLE YELLOW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.50" x 1.97" (12.7mm x 50.0mm) |
Datasheet | Datasheet |
Category | Label Size 0.50" x 1.97" (12.7mm x 50.0mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Color Yellow |
Series | Material Polyolefin (PO), Diesel Resistant, Flame Retardant, Halogen Free, Irradiated |
Packaging Box | For Use With/Related Products T200, T312M, T312Mi, T6112DS, TE3112 and TE3124 Thermal Transfer Printers |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Label Type Heat Shrinkable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,48240 € | 370,60 € |
| 500 | 1,39752 € | 698,76 € |
| Unit Price without VAT: | 1,48240 € |
|---|---|
| Unit Price with VAT: | 1,79370 € |

