
TXR40AB90-1006BI | |
|---|---|
DigiKey Part Number | TXR40AB90-1006BI-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AB90-1006BI |
Description | CONN BACKSHELL ADPT SZ11 B M15 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M15x1 11, B |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer TE Connectivity Raychem Cable Protection | Plating Cadmium |
Series | Shielding Shielded |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Tinel Lock |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 0.827" (21.00mm) | Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 11, B | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M15x1 | Base Product Number |
Cable Exit 90° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 145,48160 € | 7.274,08 € |
| Unit Price without VAT: | 145,48160 € |
|---|---|
| Unit Price with VAT: | 176,03274 € |

