Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT-375-3/16-X-STK

DigiKey Part Number
RT-375-3/16-X-STK-ND
Manufacturer
Manufacturer Product Number
RT-375-3/16-X-STK
Description
HEATSHRINK 3/16" X 4' CLEAR
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.093" (2.36mm)
Mfr
Recovered Wall Thickness
0.010" (0.25mm)
Series
Material
Packaging
Bulk
Features
Chemical Resistant, Flame Retardant
Part Status
Obsolete
Color
Type
Operating Temperature
-55°C ~ 150°C
Shrinkage Ratio
Shrink Temperature
125°C
Length
4.00' (1.22m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.187" (4.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK 3/16" X 500' CLEAR
In-Stock: 0
Unit Price: 372,12500 €