
RT-375-1-X-STK | |
|---|---|
DigiKey Part Number | RT-375-1-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | RT-375-1-X-STK |
Description | HEATSHRINK 1" X 4' CLEAR |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.019" (0.48mm) |
Series | Material |
Packaging Bulk | Features Chemical Resistant, Flame Retardant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 150°C |
Shrinkage Ratio | Shrink Temperature 125°C |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |



