
RT-375-1-X-SP | |
|---|---|
DigiKey Part Number | 484-RT-375-1-X-SP-ND |
Manufacturer | |
Manufacturer Product Number | RT-375-1-X-SP |
Description | HEATSHRINK 1" CLEAR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 246.1' (75.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.019" (0.48mm) |
Series | Material |
Packaging Spool | Features Chemical Resistant, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 150°C |
Shrinkage Ratio | Shrink Temperature 125°C |
Length 246.1' (75.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 11,02560 € | 1.653,84 € |
| Unit Price without VAT: | 11,02560 € |
|---|---|
| Unit Price with VAT: | 13,34098 € |








