
RPS-10-2/2.0-4 | |
|---|---|
DigiKey Part Number | A119612CT-ND - Cut Tape (CT) A119612TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPS-10-2/2.0-4 |
Description | LABEL HEAT SHRINKABLE YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.50" x 1.97" (12.7mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.50" x 1.97" (12.7mm x 50.0mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, TE3112 and TE3124 Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,59600 € | 15,96 € |
| 25 | 1,49600 € | 37,40 € |
| 50 | 1,42440 € | 71,22 € |
| 100 | 1,35640 € | 135,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,30952 € | 327,38 € |
| 500 | 1,24700 € | 623,50 € |
| 750 | 1,21184 € | 908,88 € |
| 1.250 | 1,16896 € | 1.461,20 € |
| 1.750 | 1,14154 € | 1.997,69 € |
| 2.500 | 1,11319 € | 2.782,97 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,27480 € |

