
RP-4800-NO.11-0-SP-CS9051 | |
|---|---|
DigiKey Part Number | RP-4800-NO.11-0-SP-CS9051-ND |
Manufacturer | |
Manufacturer Product Number | RP-4800-NO.11-0-SP-CS9051 |
Description | HEATSHRINK 3/4" BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 4 to 1 Black |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.045" (1.14mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Flame Retardant, Fluid Resistant |
Packaging Spool | Color |
Part Status Obsolete | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 95°C |
Shrinkage Ratio | Shelf Life 144 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
Inner Diameter - Recovered 0.180" (4.57mm) |


