Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RBK-ILS-125-NR4-0-50MM | |
|---|---|
DigiKey Part Number | 484-RBK-ILS-125-NR4-0-50MM-ND |
Manufacturer | |
Manufacturer Product Number | RBK-ILS-125-NR4-0-50MM |
Description | RBK-ILS-125-NR4-0-50MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.720" (18.29mm) 4 to 1 Black 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.171" (4.35mm) |
Mfr | Recovered Wall Thickness 0.087" (2.21mm) |
Series | Material |
Packaging Box | Features Abrasion and Cut Resistant, Adhesive Lined, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 135°C |
Length 0.164' (50.00mm, 1.97") | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.720" (18.29mm) | Shelf Life 36 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSZH-125-NR4-50MM | TE Connectivity Raychem Cable Protection | 0 | A119605-ND | 1,35612 € | Parametric Equivalent |
| QSZH-125-NR4-50MM | TE Connectivity | 0 | 1111-QSZH-125-NR4-50MM-ND | 1,51826 € | Parametric Equivalent |
| RBK-ILS-125-NR4-0-50MM | TE Connectivity | 0 | 1111-RBK-ILS-125-NR4-0-50MM-ND | 0,47507 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,31371 € | 9.411,30 € |
| Unit Price without VAT: | 0,31371 € |
|---|---|
| Unit Price with VAT: | 0,37959 € |


