MTC100-BJ1-P22 | |
|---|---|
DigiKey Part Number | MTC100-BJ1-P22-ND |
Manufacturer | |
Manufacturer Product Number | MTC100-BJ1-P22 |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | - | |
Contact Length - Post | 0.240" (6.10mm) | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Aluminum Alloy | |
Features | Dust Cap | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 753,23444 € | 6.779,11 € |
| Unit Price without VAT: | 753,23444 € |
|---|---|
| Unit Price with VAT: | 911,41367 € |

