
MTC100-JA2-P34 | |
|---|---|
DigiKey Part Number | MTC100-JA2-P34-ND |
Manufacturer | |
Manufacturer Product Number | MTC100-JA2-P34 |
Description | CONN 20POS CRIMP GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Connector Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Male Pin | |
Number of Positions | 20 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 784,71250 € | 9.416,55 € |
| Unit Price without VAT: | 784,71250 € |
|---|---|
| Unit Price with VAT: | 949,50213 € |

