
HX-SCE-1K-6.4-50-9 | |
|---|---|
DigiKey Part Number | HX-SCE-1K-6.4-50-9-ND |
Manufacturer | |
Manufacturer Product Number | HX-SCE-1K-6.4-50-9 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.25" x 1.97" (6.4mm x 50.0mm) |
Datasheet | Datasheet |
Category | Label Size 0.25" x 1.97" (6.4mm x 50.0mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Color White |
Series | Material Polyolefin (PO), Halogen Free, Irradiated, Self-Extinguishing, UV Stabilized |
Packaging Strip | For Use With/Related Products AM6310 Dot Matrix Printer or T200, T212M, T312M, T312Mi, T612M-DS, T6112DS, TE3112, TE3124 Thermal Transfer Printers |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Label Type Heat Shrinkable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89056 € | 890,56 € |
| Unit Price without VAT: | 0,89056 € |
|---|---|
| Unit Price with VAT: | 1,07758 € |



