
D-146-0250-0 | |
|---|---|
DigiKey Part Number | D-146-0250-0-ND |
Manufacturer | |
Manufacturer Product Number | D-146-0250-0 |
Description | SLDR SLV WIRE-WIRE 0.106/0.125" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.106" (2.69mm), 0.125" (3.18mm) |
Datasheet | Datasheet |
Category | Diameter 0.106" (2.69mm), 0.125" (3.18mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Length 0.591" (15.01mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Environment Resistant, Pre-Installed Lead Wire |
Part Status Active | Base Product Number |
Type Wire to Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,62271 € | 5.622,71 € |
| Unit Price without VAT: | 5,62271 € |
|---|---|
| Unit Price with VAT: | 6,80348 € |

