Parametric Equivalent

CU6931-000 | |
|---|---|
DigiKey Part Number | CU6931-000-ND |
Manufacturer | |
Manufacturer Product Number | CU6931-000 |
Description | HOOK-UP STRND 20AWG 600V VIOLET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Violet 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.050" (1.27mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.005" (0.13mm) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -65°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/32 | Base Product Number |
Conductor Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 22759/44-20-7 | TE Connectivity Raychem Cable Protection | 0 | 22759/44-20-7-ND | 0,72531 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,65140 € | 3.257,00 € |
| Unit Price without VAT: | 0,65140 € |
|---|---|
| Unit Price with VAT: | 0,78819 € |


