
CT99543001 | |
|---|---|
DigiKey Part Number | 484-CT99543001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CT99543001 |
Description | RAY-103-30.0(50) |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Flat Ground Braid X 0.5' (0.15m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Flat | |
Material | Copper | |
Size, Supplied | - | |
Thickness | - | |
Wire Gauge - Ends | - | |
Length | 0.5' (0.15m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 79,89920 € | 3.994,96 € |
| Unit Price without VAT: | 79,89920 € |
|---|---|
| Unit Price with VAT: | 96,67803 € |



