
CR7475-000 | |
|---|---|
DigiKey Part Number | CR7475-000-ND |
Manufacturer | |
Manufacturer Product Number | CR7475-000 |
Description | SLDR SLEEVE WIRE-WIR/PIN 0.135" |
Customer Reference | |
Detailed Description | Wire to Wire/Pin Solder Sleeve Transparent - Blue 0.135" (3.43mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire to Wire/Pin | |
Diameter | 0.135" (3.43mm) | |
Length | 0.705" (17.91mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |

