
CR0421-000 | |
|---|---|
DigiKey Part Number | CR0421-000-ND |
Manufacturer | |
Manufacturer Product Number | CR0421-000 |
Description | SLDR SLEEVE WIRE-WIRE 0.1/0.125" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.100" (2.54mm), 0.125" (3.18mm) |
Datasheet | Datasheet |
Category | Diameter 0.100" (2.54mm), 0.125" (3.18mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Length 1.130" (28.70mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Immersion Resistant |
Part Status Active | Base Product Number |
Type Wire to Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,91345 € | 3.130,76 € |
| Unit Price without VAT: | 3,91345 € |
|---|---|
| Unit Price with VAT: | 4,73527 € |

