CB5017-000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 23,86343 €
Datasheet
Image for CB5017-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB5017-000

DigiKey Part Number
CB5017-000-ND
Manufacturer
Manufacturer Product Number
CB5017-000
Description
HEATSHRINK TUBING SIZE 7X4'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 3 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.095" (2.41mm)
Mfr
Material
Series
Features
Abrasion Resistant, Fluid Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 110°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
4.00' (1.22m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.750" (19.05mm)
Base Product Number
Inner Diameter - Recovered
0.220" (5.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CB5333-000TE Connectivity Raychem Cable Protection0CB5333-000-ND23,86343 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1206,09617 €731,54 €
Unit Price without VAT:6,09617 €
Unit Price with VAT:7,37637 €
Alternate Color
HEATSHRINK TUBING SIZE 7X4'
In-Stock: 0
Unit Price: 13,56000 €
Alternate Length
HEATSHRINK TUBING SIZE 7X25'
In-Stock: 0
Unit Price: 54,07450 €