
7526A1317-0 | |
|---|---|
DigiKey Part Number | 7526A1317-0-ND |
Manufacturer | |
Manufacturer Product Number | 7526A1317-0 |
Description | COAX CABLE-STANDARD P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 26 AWG 75 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer TE Connectivity Raychem Cable Protection | Impedance 75 Ohms |
Series | Jacket Color Black |
Packaging Bulk | Conductor Material Steel, Copper Covered, Tin Coated |
Part Status Active | Dielectric Material Polyethylene (PE) |
Cable Type Coaxial | Dielectric Diameter 0.083" (2.11mm) |
Wire Gauge 26 AWG | Shield Material Copper, Tinned |
Conductor Strand 7 Strands / 34 AWG | Shield Coverage 90% |
Jacket (Insulation) Material Thermorad® | VoP, Velocity of Propagation 79.0 |
Jacket (Insulation) Diameter 0.130" (3.30mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2.500 | 3,36460 € | 8.411,50 € |
| Unit Price without VAT: | 3,36460 € |
|---|---|
| Unit Price with VAT: | 4,07117 € |

