
6-1195131-1 | |
|---|---|
DigiKey Part Number | 6-1195131-1-ND |
Manufacturer | |
Manufacturer Product Number | 6-1195131-1 |
Description | CONN SPLICE 16-22 AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Blue, Yellow Stripe |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity Raychem Cable Protection | Wire Gauge 16-22 AWG |
Packaging Bulk | Insulation Fully Insulated Heat Shrink |
Part Status Obsolete | Color Blue, Yellow Stripe |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries Varies by Wire Size |

