
55PC4236-24-MST3-9CS2861 | |
|---|---|
DigiKey Part Number | 55PC4236-24-MST3-9CS2861-ND |
Manufacturer | |
Manufacturer Product Number | 55PC4236-24-MST3-9CS2861 |
Description | CABLE 3COND 24AWG WHITE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 24 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.100" (2.54mm) |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 200°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0070" (0.178mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/36 | Base Product Number |
Conductor Material Copper Alloy, Nickel Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,76740 € | 5.534,80 € |
| Unit Price without VAT: | 2,76740 € |
|---|---|
| Unit Price with VAT: | 3,34855 € |

