
55PC2122-24-9/96-9 | |
|---|---|
DigiKey Part Number | 55PC2122-24-9/96-9-ND |
Manufacturer | |
Manufacturer Product Number | 55PC2122-24-9/96-9 |
Description | CABLE 2COND 24AWG WHITE SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 24 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.093" (2.36mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 200°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0075" (0.191mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/36 | Shield Material Copper, Silver Coated |
Conductor Material Copper, Silver Coated | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 1,73742 € | 17.374,20 € |
| Unit Price without VAT: | 1,73742 € |
|---|---|
| Unit Price with VAT: | 2,10228 € |

