
55PC1842-8-MST4-9CS3296 | |
|---|---|
DigiKey Part Number | 55PC1842-8-MST4-9CS3296-ND |
Manufacturer | |
Manufacturer Product Number | 55PC1842-8-MST4-9CS3296 |
Description | CABLE 4COND 8AWG WHITE SHLD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 8 AWG Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 133/29 | |
Conductor Material | Copper, Silver Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.520" (13.21mm) | |
Shield Type | Braid | |
Length | - | |
Jacket Color | White | |
Voltage | 600 V | |
Operating Temperature | 200°C | |
Jacket (Insulation) Thickness | 0.0100" (0.254mm) | |
Conductor Insulation | Ethylene Tetrafluoroethylene (ETFE) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 69,67456 € | 34.837,28 € |
| Unit Price without VAT: | 69,67456 € |
|---|---|
| Unit Price with VAT: | 84,30622 € |

