
55PC1842-10-MST4-9CS3296 | |
|---|---|
DigiKey Part Number | 55PC1842-10-MST4-9CS3296-ND |
Manufacturer | |
Manufacturer Product Number | 55PC1842-10-MST4-9CS3296 |
Description | CABLE 4COND 10AWG WHITE SHLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 10 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.363" (9.22mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 200°C |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0100" (0.254mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 37/26 | Shield Material Copper, Silver Coated |
Conductor Material Copper, Silver Coated | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 76,78370 € | 38.391,85 € |
| Unit Price without VAT: | 76,78370 € |
|---|---|
| Unit Price with VAT: | 92,90828 € |

