
55A3121-30-6/9CS2275 | |
|---|---|
DigiKey Part Number | 55A3121-30-6/9CS2275-ND |
Manufacturer | |
Manufacturer Product Number | 55A3121-30-6/9CS2275 |
Description | CABLE 2COND 30AWG SHLD |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable 30 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.065" (1.65mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Voltage 600 V |
Part Status Active | Operating Temperature 150°C |
Cable Type | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Number of Conductors 2 | Shield Material Copper, Tinned |
Wire Gauge | Shield Coverage 85% |
Conductor Strand 7/38 | Base Product Number |
Conductor Material Copper, Tinned |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,64451 € | 11.289,02 € |
| Unit Price without VAT: | 5,64451 € |
|---|---|
| Unit Price with VAT: | 6,82986 € |

