
55A4131-22-MST3-9CS2275 | |
|---|---|
DigiKey Part Number | 55A4131-22-MST3-9CS2275-ND |
Manufacturer | |
Manufacturer Product Number | 55A4131-22-MST3-9CS2275 |
Description | CABLE 3COND 22AWG WHITE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 22 AWG |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.109" (2.77mm) |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 150°C |
Number of Conductors 3 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/34 | Base Product Number |
Conductor Material Copper, Tinned |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,83282 € | 20.820,50 € |
| Unit Price without VAT: | 0,83282 € |
|---|---|
| Unit Price with VAT: | 1,00771 € |

