
55A1852-22-MST5-9CS2275 | |
|---|---|
DigiKey Part Number | 55A1852-22-MST5-9CS2275-ND |
Manufacturer | |
Manufacturer Product Number | 55A1852-22-MST5-9CS2275 |
Description | CABLE 5COND 22AWG WHITE SHLD |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable White 22 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.170" (4.32mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color White |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 200°C |
Number of Conductors 5 | Jacket (Insulation) Thickness 0.0080" (0.203mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/34 | Shield Material Copper, Silver Coated |
Conductor Material Copper, Silver Coated | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 14,95198 € | 29.903,96 € |
| Unit Price without VAT: | 14,95198 € |
|---|---|
| Unit Price with VAT: | 18,09190 € |

