Image for 55A1852-20-MSL5-9CS2199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A1852-20-MSL5-9CS2199

DigiKey Part Number
55A1852-20-MSL5-9CS2199-ND
Manufacturer
Manufacturer Product Number
55A1852-20-MSL5-9CS2199
Description
CABLE 5COND 20AWG WHITE SHLD
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable White 20 AWG Braid
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Jacket (Insulation) Diameter
0.191" (4.85mm)
Mfr
Shield Type
Braid
Packaging
Bulk
Jacket Color
White
Part Status
Obsolete
Voltage
600 V
Cable Type
Operating Temperature
200°C
Number of Conductors
5
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Wire Gauge
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Conductor Strand
19/32
Shield Material
Copper, Silver Coated
Conductor Material
Copper, Silver Coated
Shield Coverage
85%
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.